TE Connectivity, 42752 Uninsulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$24.30

(exc. GST)

$26.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 2,200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.243$24.30-
1000 - 1900$0.237$23.702%
2000 +$0.233$23.304%

*price indicative

RS Stock No.:
825-2293
Mfr. Part No.:
42752-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

42752

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

0.323in

Outer Ring Diameter

0.47in

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

1.046in

Stud Size

M8

Colour

Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

760μm

Standards/Approvals

No

Minimum Wire Size mm²

1.4mm²

Maximum Wire Size mm²

2mm²

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy