Samtec TCMD Series Ribbon Cable, Flat, 2 mm Pitch, 3.175 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 13 units)*

$97.67

(exc. GST)

$107.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
13 - 13$7.513$97.67
26 - 39$7.325$95.23
52 +$7.212$93.76

*price indicative

RS Stock No.:
198-2633
Mfr. Part No.:
TCMD-20-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

2mm

American Wire Gauge

28AWG

Series

TCMD

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Samtec TCMD series cable is a 2in high reliability IDC ribbon header cable.

Black glass filled polyester for insulation

Terminals are made up of Phosphor Bronze

Current rating of 2.6A per pin

Operating Temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy