Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 30, 150 mm Length
- RS Stock No.:
- 901-1747
- Mfr. Part No.:
- FFSD-15-D-06.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.11
(exc. GST)
$24.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $22.11 |
| 50 - 249 | $21.23 |
| 250 + | $20.35 |
*price indicative
- RS Stock No.:
- 901-1747
- Mfr. Part No.:
- FFSD-15-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 30 | |
| Conductor Type | Stranded | |
| Series | FFSD | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 30 | ||
Conductor Type Stranded | ||
Series FFSD | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour UL 94 V-0 | ||
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
