Samtec TCMD Series Ribbon Cable, Flat Ribbon, 2 mm Pitch, 15, 203.2 mm Length
- RS Stock No.:
- 159-559
- Mfr. Part No.:
- TCMD-15-T-08.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 75 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $15.76 | - |
| 75 - 399 | $15.20 | 3% |
| 400 + | $14.51 | 7% |
*price indicative
- RS Stock No.:
- 159-559
- Mfr. Part No.:
- TCMD-15-T-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 2mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 15 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyester | |
| Series | TCMD | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Size of Strands | 36AWG | |
| Core Strands | 7 x 36AWG | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 2mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 15 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyester | ||
Series TCMD | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Size of Strands 36AWG | ||
Core Strands 7 x 36AWG | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec TCMD Series Ribbon Cable, 2mm Pitch, 28 AWG - TCMD-15-T-08.00-01-N
This terminated ribbon cable features Tiger Eye IDC connectors in a 2x15 pin layout, designed for efficient interconnections. It measures 203.2mm in length and operates within a temperature range of -40 to 105°C.
Features & Benefits
• Complies with RoHS standards for environmental safety
• 28 AWG stranded conductors for flexibility
• Maximum current rating of 1A
• Suitable for temperatures up to 105°C
• 2x15 pin layout offers versatile configurations
Applications
• Ideal for automation control systems
• Suitable for electronic circuit boards
What material is the cable made of?
The cable features a black glass-filled polyester insulator and phosphor bronze terminals.
- RS Stock No. 0159953
- Mfr. Part No. TCMD-25-T-08.00-01-N
Each
$22.18
- RS Stock No. 1982626
- Mfr. Part No. TCMD-10-T-12.00-01-N
Each
$13.84
- RS Stock No. 0159543
- Mfr. Part No. TCMD-10-T-08.00-01-N
Each
$12.44
- RS Stock No. 1982628
- Mfr. Part No. TCMD-12-01
Each
$7.13
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length










