Samtec TCMD Series Ribbon Cable, Flat Ribbon, 2 mm Pitch, 25, 200 mm Length
- RS Stock No.:
- 159-953
- Mfr. Part No.:
- TCMD-25-T-08.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.18
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 74 | $22.18 |
| 75 - 399 | $21.30 |
| 400 + | $20.43 |
*price indicative
- RS Stock No.:
- 159-953
- Mfr. Part No.:
- TCMD-25-T-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 2mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 25 | |
| Series | TCMD | |
| Jacket Material | Polyester | |
| Conductor Type | Stranded | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 2mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 25 | ||
Series TCMD | ||
Jacket Material Polyester | ||
Conductor Type Stranded | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Size of Strands 36AWG | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
TCSD Series IDC Socket Cable Assembly
Double ended fem/fem or male/fem cable assemblies in 100mm or 200mm length
Low profile, only 5mm (.200") height
Wire is 2 mm pitch, 28 awg, 7/36 stranded, copper with PVC insulation
4-finger contacts optimize normal insertion & withdrawal forces
TCSDs have Beryllium Copper 0.76μm Gold plated contacts
TCMDs have Phosphor Bronze Tin plated contacts
Current rating: 1A
Contact resistance: 10mΩ max
Operating temperature range: -40 to 105°C
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec TCSD Series 203.2 mm Length, Tiger Eye IDC to
