Samtec TCMD Series Ribbon Cable, Serial Assembly, 2 mm Pitch, 15, 2 in Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.94

(exc. GST)

$17.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$15.94
100 - 499$15.34
500 +$14.65

*price indicative

RS Stock No.:
180-0102
Mfr. Part No.:
TCMD-15-T-06.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Serial Assembly

Product Type

Ribbon Cable

Pitch

2mm

Number of Conductors

15

American Wire Gauge

28AWG

Jacket Material

Polyvinyl Chloride

Series

TCMD

Conductor Type

Stranded

Cable Length

2in

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Maximum Operating Temperature

105°C

2.00 mm (.0787") pitch

All common pin counts from 4 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Double ended with termination to socket strip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy