Samtec TCMD Series Ribbon Cable, Flat Ribbon, 2 mm Pitch, 10, 200 mm Length
- RS Stock No.:
- 159-543
- Mfr. Part No.:
- TCMD-10-T-08.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 75 more to save $23.25
View bulk pricing optionsSubtotal (1 unit)*
$12.44
(exc. GST)
$13.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $12.44 | - |
| 75 - 399 | $12.13 | $23.25 |
| 400 + | $11.61 | $332.00 |
*price indicative
- RS Stock No.:
- 159-543
- Mfr. Part No.:
- TCMD-10-T-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 2mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyester | |
| Conductor Type | Stranded | |
| Series | TCMD | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 2mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyester | ||
Conductor Type Stranded | ||
Series TCMD | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -40°C | ||
Samtec TCMD Series Ribbon Cable, 28 AWG American Wire Gauge, 200mm Length - TCMD-10-T-08.00-01-N
This Samtec ribbon cable is a high-quality product designed for use in various industries. With features like 28 AWG wiring and Tiger Eye IDC connectors, it ensures reliable connectivity in all applications. ##
Features & Benefits
• Stranded core strands provide flexibility and durability for long-lasting use
• Male and female ribbon cable connectors offer versatile connection options
• 200mm length for easy installation in any setup
• Grey sheath adds a professional look to your equipment ## Applications
• Can be used for use in automation systems
• Ideal for electrical equipment connections ## FAQs 1. Can it be used in high-temperature environments? - Yes, it is suitable for use in environments with high temperatures. 2. Will it work with flat ribbon cable connectors? - Yes, it is compatible with flat ribbon cable connectors. 3. Is it easy to terminate the connectors? - Yes, the connectors are easy to terminate for quick and hassle-free setup.
Applications
• Stranded core strands provide flexibility and durability for long-lasting use
• Male and female ribbon cable connectors offer versatile connection options
• 200mm length for easy installation in any setup
• Grey sheath adds a professional look to your equipment ## Applications
• Can be used for use in automation systems
• Ideal for electrical equipment connections
Can it be used in high-temperature environments?
Yes, it is suitable for use in environments with high temperatures.
Will it work with flat ribbon cable connectors?
Yes, it is compatible with flat ribbon cable connectors.
Is it easy to terminate the connectors?
Yes, the connectors are easy to terminate for quick and hassle-free setup.
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
