Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
Locks & Bolts
Door Bolts
Pinet Steel Door Bolt, 35 x 43.5mm
RS Stock No.:
183-1614
Mfr. Part No.:
1613647
Brand:
Pinet
View all Door Bolts
18 In Global stock for delivery within 10 working
day(s)
Add to Basket
Pair(s)
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) 1 Pair
$39.93
(exc. GST)
$43.92
(inc. GST)
Pair(s)
Per Pair
1 +
$39.93
RS Stock No.:
183-1614
Mfr. Part No.:
1613647
Brand:
Pinet
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 1613647
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Pinet Door Bolt is spring-loaded latch with round bolt made of steel and zinc plated.
Length: 35mm
Attribute
Value
Material
Steel
Dimensions
35 x 43.5mm
Length
35mm
Width
43.5mm
Related links
RS PRO Steel Door Bolt, 35 x 11mm
Pinet Steel Door Bolt, 36.5 x 35mm
Pinet Steel Door Bolt, 132 x 50mm
Pinet Steel Door Bolt, 73 x 70mm
Pinet Steel Door Bolt, 56 x 50mm
RS PRO Steel Catch for Pinet Steel Door Bolt, 70 x 19mm
RS PRO Steel Door Bolt, 50 x 16mm
Squire Steel Door Bolt, 120 x 50mm