Samtec TCMD Series Ribbon Cable, Ribbon, 2 mm Pitch, 3.175 mm Length
- RS Stock No.:
- 198-2631
- Mfr. Part No.:
- TCMD-15-01
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.05 |
| 5 + | $7.85 |
*price indicative
- RS Stock No.:
- 198-2631
- Mfr. Part No.:
- TCMD-15-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 2mm | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | TCMD | |
| Jacket Material | Glass Filled Polyester | |
| Cable Length | 3.175mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 2mm | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series TCMD | ||
Jacket Material Glass Filled Polyester | ||
Cable Length 3.175mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
Samtec TCMD series cable is a 2in high reliability IDC ribbon header cable.
Black glass filled polyester for insulation
Terminals are made up of Phosphor Bronze
Current rating of 2.6A per pin
Operating Temperature ranges from -40°C to +105°C
- RS Stock No. 1982626
- Mfr. Part No. TCMD-10-T-12.00-01-N
Each
$13.84
- RS Stock No. 1982628
- Mfr. Part No. TCMD-12-01
Each
$7.13
- RS Stock No. 1982634
- Mfr. Part No. TCMD-20-01
Each
$8.27
- RS Stock No. 0159953
- Mfr. Part No. TCMD-25-T-08.00-01-N
Each
$22.18
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 50.8 mm Length










