RS PRO Stainless Steel Piano with a Spring Loaded Pin, 75 mm x 20mm x 700 μm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$29.37

(exc. GST)

$32.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$14.685$29.37
10 - 18$13.955$27.91
20 - 78$13.255$26.51
80 - 398$12.60$25.20
400 +$11.965$23.93

*price indicative

RS Stock No.:
726-4093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piano Hinge

Material

Stainless Steel

Hinge Type

Piano

Closing Type

Spring

Length

75mm

Width

20mm

Thickness

700μm

Pin Style

Spring Loaded

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
FR

RS PRO Stainless Steel Piano Style Hinge, 75 mm x 20 mm x 0.7 mm


Use this RS PRO piano hinge when you need to install a door or a window. Its long, narrow design allows for even weight distribution, so it can support heavy loads effectively with minimal noise.

The hinge features a spring-loaded mechanism to hold your door in the open position. This makes it particularly suitable for windows, doors to areas with lots of traffic or to a space where you need quick access. The product is made from a stainless steel material that has a high level of durability and its resistance to corrosion means it will have a long lifespan.

Manufactured in accordance with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 electrostatic control standards, this is a safe product for any environment. It's ideal for mounting windows and doors both inside and outside.

Features and Benefits


• Spring closing type

• Piano style hinge type

• Length of 75 mm

• Width of 20 mm

• Thickness of 0.7 mm

• Stainless steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy