Samtec TCMD Series Ribbon Cable, Flat, 2 mm Pitch, 3.175 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$6.57
25 - 99$6.31
100 +$6.03

*price indicative

RS Stock No.:
198-2624
Mfr. Part No.:
TCMD-10-S-06.00-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

2mm

American Wire Gauge

28AWG

Conductor Type

Stranded

Series

TCMD

Jacket Material

Polyvinyl Chloride

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Samtec TCMD series cable is a 6in high reliability IDC ribbon header cable.

Black glass filled polyester for insulation

Terminals are made up of Phosphor Bronze

Current rating of 2.6A per pin

Operating Temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy