Keysight Technologies 11904C Male to Female RF Adapter, 40 GHz
- RS Stock No.:
- 224-0504
- Mfr. Part No.:
- 11904C
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,235.00
(exc. GST)
$2,458.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,235.00 |
*price indicative
- RS Stock No.:
- 224-0504
- Mfr. Part No.:
- 11904C
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Adapter Type | Male to Female | |
| Product Type | RF Adapter | |
| Maximum Frequency | 40GHz | |
| Length | 13.3mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Adapter Type Male to Female | ||
Product Type RF Adapter | ||
Maximum Frequency 40GHz | ||
Length 13.3mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11904C is a metrology grade, 2.4 mm male to 2.92 mm male adapter with dc to 40 GHz operation. It is 16.4 mm in length and has a diameter of 9 mm.
Features superior RF performance with greater than 24 dB return loss and -40 dB repeatability
Unmatched quality and reliability minimizing measurement uncertainty
Superior performance optimizing your test equipment capability
Note
Manufacturers Warranty
Related links
- Keysight Technologies 11904A Male to Male RF Adapter, 40 GHz
- Keysight Technologies U2022XA RF Detector 40 GHz
- Keysight Technologies 11904B Female to Female RF Adapter, 67 GHz
- Keysight Technologies P RF Power Meter, 50 MHz to 40 GHz
- Keysight Technologies 11904D Female to Male RF Adapter, 67 GHz
- Keysight Technologies 11900A Male to Male RF Adapter, 50 GHz
- Keysight Technologies 346CK40 Noise Source 40 GHz max, 3 to 7 dB excess noise
- Keysight Technologies EPM RF Power Meter, 120 GHz
