Taoglas RDC.FKD.001 RFID Antenna, 6000 MHz
- RS Stock No.:
- 690-675
- Mfr. Part No.:
- RDC.FKD.001
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save $25.40
View bulk pricing optionsSubtotal (1 unit)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.46 | - |
| 10 - 24 | $18.92 | $25.40 |
| 25 - 99 | $16.94 | $113.00 |
| 100 - 499 | $13.69 | $777.00 |
| 500 + | $13.40 | $4,030.00 |
*price indicative
- RS Stock No.:
- 690-675
- Mfr. Part No.:
- RDC.FKD.001
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| Maximum Frequency | 6000MHz | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
Maximum Frequency 6000MHz | ||
- COO (Country of Origin):
- TW
The Taoglas External 10k Resistor Detection Circuit features a small form factor with a 10kΩ resistor. Its dimensions are 55x20.6x12.6mm, and it is equipped with a FAKRA Code D connector for secure and reliable connections in automotive or industrial applications.
Easy integration
RoHS and Reach Compliant
