TUK Limited KCFBk Female to Female Keystone Jack
- RS Stock No.:
- 754-165
- Mfr. Part No.:
- KCFBk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.74 | - |
| 10 - 24 | $3.45 | 7% |
| 25 + | $3.09 | 17% |
*price indicative
- RS Stock No.:
- 754-165
- Mfr. Part No.:
- KCFBk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Adapter Type | Female to Female | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Adapter Type Female to Female | ||
Length 25.5mm | ||
- COO (Country of Origin):
- TW
The TUK Limited Module can be used to extend an F-connection. With its standardized dimensions, it can be used for easy snap-in mounting in e.g., a Keystone patch panel, face plate or surface-mount box.
Connector: F female to F female
Impedance: 75 Ohm
Easy screw connector on both sides
Related links
- TUK Limited KBNC1275Bk BNC Female to Female N Keystone Jack, 12 GHz
- TUK Limited KBNC50Bk BNC Female to Female N Keystone Jack, 4 GHz
- TUK Limited KCF3GDPM F Socket to F Socket Keystone Jack, 3 GHz
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
