RND RND 205-00879 BNC Adapter
- RS Stock No.:
- 805-018
- Mfr. Part No.:
- RND 205-00879
- Brand:
- RND
N
Subtotal (1 pack of 100 units)*
$623.60
(exc. GST)
$686.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $6.236 | $623.60 |
*price indicative
- RS Stock No.:
- 805-018
- Mfr. Part No.:
- RND 205-00879
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Adapter Type | BNC | |
| Product Type | Adapter | |
| Diameter | 15.1mm | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Adapter Type BNC | ||
Product Type Adapter | ||
Diameter 15.1mm | ||
Length 38.5mm | ||
- COO (Country of Origin):
- CN
The RND adapter seamlessly connects BNC plugs to N sockets, ensuring efficient signal transmission for your audio and Visual applications.
Straight connector design for reliable connections
Soldering connection method for secure assembly
Nickel plated copper housing for durability and corrosion resistance
BNC male connector rated for 75 Ohm applications
N female connector rated for 50 Ohm compatibility
