Siretta ADAPT/N-TYPEM/SMAF SMA RF Adapter

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$23.76

(exc. GST)

$26.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.76-
10 +$21.867%

*price indicative

RS Stock No.:
278-035
Mfr. Part No.:
ADAPT/N-TYPEM/SMAF
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

RF Adapter

Adapter Type

SMA

Diameter

21mm

Length

32.2mm

COO (Country of Origin):
TW
The Siretta N-TYPE male to SMA female RF adapter made up of brass body and nickel finish. It has gasket mad up of silicon rubber material.

Shell made up of brass with nickel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy