TUK Limited KBNC1275Bk BNC Female to Female N Keystone Jack, 12 GHz
- RS Stock No.:
- 754-220
- Mfr. Part No.:
- KBNC1275Bk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$25.11
(exc. GST)
$27.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.11 | - |
| 10 - 24 | $23.08 | 8% |
| 25 + | $20.84 | 17% |
*price indicative
- RS Stock No.:
- 754-220
- Mfr. Part No.:
- KBNC1275Bk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Adapter Type | BNC Female to Female N | |
| Maximum Frequency | 12GHz | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Adapter Type BNC Female to Female N | ||
Maximum Frequency 12GHz | ||
Length 32.5mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Patch Leads are designed, manufactured and tested in accordance with the ISO and TIA standards for Cat 8. Ideal as an upgrade to Category 6A and for installation in areas that require high data transfer speeds up to 40Gbps.
Transmission performance in compliance with the ANSI/TIA 568C.2-1 specifications for Category 8 cabling systems
Compliant with IEC60512-99-001 – suitable for use with 4PPoE (IEEE 802.3bt Type 4 Poe++ 100W)
Compliant with highest current patch cord standard (i.e. Category 6A)
Related links
- TUK Limited KBNC50Bk BNC Female to Female N Keystone Jack, 4 GHz
- TUK Limited KCF3GDPM F Socket to F Socket Keystone Jack, 3 GHz
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
