TUK Limited KBNC50Bk BNC Female to Female N Keystone Jack, 4 GHz
- RS Stock No.:
- 754-164
- Mfr. Part No.:
- KBNC50Bk
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.40
(exc. GST)
$5.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.40 |
| 10 - 24 | $4.97 |
| 25 + | $4.47 |
*price indicative
- RS Stock No.:
- 754-164
- Mfr. Part No.:
- KBNC50Bk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Adapter Type | BNC Female to Female N | |
| Product Type | Keystone Jack | |
| Maximum Frequency | 4GHz | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Adapter Type BNC Female to Female N | ||
Product Type Keystone Jack | ||
Maximum Frequency 4GHz | ||
Length 32.5mm | ||
- COO (Country of Origin):
- TW
The TUK Limited Jack is designed to support CCTV and NTSC analog video signals, as well as any application requiring 50Ω BNC connectors. It is designed to snap into any standard sized Keystone outlets and patch panels
Nickel plating for improved performance with superior signal quality with minimal noise
Provides a clean and neat appearance installation
Snap in Keystone jack provides a fast and easy installation
Related links
- TUK Limited KBNC1275Bk BNC Female to Female N Keystone Jack, 12 GHz
- TUK Limited KCF3GDPM F Socket to F Socket Keystone Jack, 3 GHz
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
