TUK Limited KCF3GDPM F Socket to F Socket Keystone Jack, 3 GHz
- RS Stock No.:
- 754-137
- Mfr. Part No.:
- KCF3GDPM
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.41 |
| 10 - 24 | $9.57 |
| 25 + | $8.63 |
*price indicative
- RS Stock No.:
- 754-137
- Mfr. Part No.:
- KCF3GDPM
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Adapter Type | F Socket to F Socket | |
| Maximum Frequency | 3GHz | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Adapter Type F Socket to F Socket | ||
Maximum Frequency 3GHz | ||
- COO (Country of Origin):
- CN
The TUK Limited Panel Mount provides a comprehensive selection of connectors for audio, video, and data transmission. These connectors are designed for easy mounting into panels of varying thicknesses and are supplied as complete kits.
Kits include coupler/connector panel mount adaptor and steel flat head screws
Connectors designed for mounting into panels of various thicknesses
CE compliant including RoHS and REACH standards
Related links
- TUK Limited KBNC1275Bk BNC Female to Female N Keystone Jack, 12 GHz
- TUK Limited KBNC50Bk BNC Female to Female N Keystone Jack, 4 GHz
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
