Deltron Black Straight Cable RCA Socket, Gold, 5A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.88

(exc. GST)

$11.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 21 unit(s), ready to ship from another location

Units
Per unit
1 - 9$10.88
10 - 24$10.45
25 - 49$10.02
50 +$9.85

*price indicative

RS Stock No.:
180-6630
Mfr. Part No.:
342-0100
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

RCA Socket

Mount Type

Cable

Orientation

Straight

Current

5A

Contact Plating

Gold

Colour

Black

Connector Gender

Female

Contact Material

Brass

Housing Material

Noryl

Number of Contacts

1

Voltage

50V ac

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
GB
A range of high quality UK manufactured phono plugs made from machined brass with various plating options

Spring centre contacts for good electrical contact with large solder buckets.

Internal cable clap for secure cable connection.

Spring strain relief.

Colour coded ID rings for easy cable identification.

Attractive body styling.

Maximum cable size 5.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy