Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7676
- Mfr. Part No.:
- ACJR-BLK
- Brand:
- Amphenol Audio
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$6.80
(exc. GST)
$7.48
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $6.80 | $170.00 |
50 - 75 | $6.448 | $161.20 |
100 - 225 | $6.154 | $153.85 |
250 - 475 | $5.862 | $146.55 |
500 + | $5.627 | $140.675 |
*price indicative
- RS Stock No.:
- 261-7676
- Mfr. Part No.:
- ACJR-BLK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A