Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7677
- Mfr. Part No.:
- ACJR-BLK
- Brand:
- Amphenol Audio
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8.41
(exc. GST)
$9.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.41 |
10 + | $8.06 |
- RS Stock No.:
- 261-7677
- Mfr. Part No.:
- ACJR-BLK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A