Deltron Straight Cable RCA Socket, Gold, 5A
- RS Stock No.:
- 180-6628
- Mfr. Part No.:
- 341-0000
- Brand:
- Deltron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6628
- Mfr. Part No.:
- 341-0000
- Brand:
- Deltron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | RCA Socket | |
| Mount Type | Cable | |
| Current | 5A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic Resin | |
| Number of Contacts | 1 | |
| Voltage | 50V ac | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 341 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type RCA Socket | ||
Mount Type Cable | ||
Current 5A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Contact Material Brass | ||
Housing Material Thermoplastic Resin | ||
Number of Contacts 1 | ||
Voltage 50V ac | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 341 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
A range of high quality UK manufactured phono plugs made from machined brass with various plating options
Spring centre contacts for good electrical contact with large solder buckets.
Internal cable clap for secure cable connection.
Spring strain relief.
Colour coded ID rings for easy cable identification.
Attractive body styling.
Maximum cable size 5.5mm
Related links
- Deltron Black Straight Cable RCA Socket 5A
- Deltron Black Straight Cable RCA Plug 5A
- Deltron Natural Straight Cable RCA Socket 5A
- Deltron Straight Cable RCA Plug 5A
- Deltron Black Straight Cable RCA Plug 5A
- Amphenol Industrial Satin Gold Straight Cable RCA Socket 10A
- Amphenol Industrial Red Straight Cable RCA Socket 10A
- Amphenol Industrial White Straight Cable RCA Socket 10A
