Deltron Black Panel Mount RCA Socket, Silver, 5A
- RS Stock No.:
- 180-6638
- Mfr. Part No.:
- 432-0100
- Brand:
- Deltron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
Was $4.42
You pay
$3.76
(exc. GST)
$4.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.76 |
10 - 24 | $3.66 |
25 - 49 | $3.52 |
50 + | $3.43 |
- RS Stock No.:
- 180-6638
- Mfr. Part No.:
- 432-0100
- Brand:
- Deltron
Related links
- Deltron Black Panel Mount RCA Socket, Silver, 5A
- Deltron Red Panel Mount RCA Socket, Silver, 5A
- Deltron Black Cable Mount RCA Socket, Gold, 5A
- Roxburgh EMC Black Panel Mount RCA Socket
- RS PRO Black Panel Mount RCA Socket
- Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Deltron Black Cable Mount RCA Plug, Gold, 5A