RS PRO Gold, Black Straight Cable RCA Plug, Gold, 5A
- RS Stock No.:
- 110-3784
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$14.85
(exc. GST)
$16.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.85 | - |
| 5 - 24 | $13.36 | 10% |
| 25 + | $10.99 | 25% |
*price indicative
- RS Stock No.:
- 110-3784
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Current | 5A | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Colour | Gold, Black | |
| Contact Material | Brass | |
| Housing Material | Steel, Brass | |
| Number of Contacts | 2 | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Orientation Straight | ||
Current 5A | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Colour Gold, Black | ||
Contact Material Brass | ||
Housing Material Steel, Brass | ||
Number of Contacts 2 | ||
Voltage 50V | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Gold-plated RCA Connectors
High quality, professional connectors, fully gold-plated.
Related links
- Deltron Black Straight Cable RCA Plug 5A
- RS PRO Red Straight Cable RCA Plug 5A
- RS PRO Gold Gold, 5A
- RS PRO Black Straight Cable RCA Plug, Gold
- RS PRO Gold Straight Cable RCA Plug, Gold
- Deltron Black Straight Cable RCA Socket 5A
- Switchcraft Black Straight Cable RCA Plug 6A
- Amphenol Industrial Silver Gold, 10A
