Deltron Black Straight Cable RCA Plug, Gold, 5A

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.27

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship

Units
Per unit
Saving
1 - 9$4.27-
10 - 24$4.152%
25 - 49$3.986%
50 +$3.879%

*price indicative

RS Stock No.:
180-6622
Mfr. Part No.:
331-0000
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

RCA Plug

Mount Type

Cable

Current

5A

Orientation

Straight

Contact Plating

Gold

Colour

Black

Connector Gender

Male

Contact Material

Brass

Housing Material

Thermoplastic Resin

Voltage

50V ac

Termination Type

Solder

Contact Gender

Male

Series

331

Standards/Approvals

No

COO (Country of Origin):
GB
A range of high quality UK manufactured phono plugs made from machined brass with various plating options

Spring centre contacts for good electrical contact with large solder buckets.

Internal cable clap for secure cable connection.

Spring strain relief.

Colour coded ID rings for easy cable identification.

Attractive body styling.

Maximum cable size 5.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy