Deltron Cable Mount RCA Plug, Nickel, 5A
- RS Stock No.:
- 180-6621
- Mfr. Part No.:
- 330-0000
- Brand:
- Deltron
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.79
(exc. GST)
$5.27
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.79 |
10 - 24 | $4.69 |
25 - 49 | $4.48 |
50 + | $4.38 |
- RS Stock No.:
- 180-6621
- Mfr. Part No.:
- 330-0000
- Brand:
- Deltron
- COO (Country of Origin):
- GB
Related links
- Deltron Cable Mount RCA Plug, Nickel, 5A
- Deltron Cable Mount RCA Socket, Nickel, 5A
- Deltron Cable Mount RCA Plug, Gold, 5A
- Deltron Cable Mount RCA Socket, Gold, 5A
- Deltron Black Cable Mount RCA Plug, Gold, 5A
- RS PRO Cable Mount RCA Plug, Nickel, Silver, 5A
- Switchcraft Cable Mount RCA Plug, Nickel
- Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A