Recently searched

    Deltron Black Cable Mount RCA Plug, Gold, 5A

    Bulk discount available

    Subtotal (1 unit)**

    $8.78

    (exc. GST)

    $9.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$8.78
    10 - 24$8.43
    25 - 49$8.07
    50 +$7.93

    **price indicative

    RS Stock No.:
    180-6625
    Mfr. Part No.:
    335-0100
    Brand:
    Deltron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Deltron

    Gender

    Male

    Mounting Type

    Cable Mount

    Contact Plating

    Gold

    Colour

    Black

    Contact Material

    Brass

    Housing Material

    Noryl SE1

    Termination Method

    Solder

    Current Rating

    5A

    Voltage Rating

    50 V ac

    Related links