Amphenol Industrial Black Straight Cable RCA Plug, Gold, 10A

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$6.51

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.51-
25 - 49$6.45$1.50
50 +$6.35$8.00

*price indicative

RS Stock No.:
813-8872
Distrelec Article No.:
142-25-426
Mfr. Part No.:
ACPR-BLK
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RCA Plug

Mount Type

Cable

Orientation

Straight

Current

10A

Contact Plating

Gold

Connector Gender

Male

Colour

Black

Number of Contacts

2

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

75°C

Contact Gender

Male

Series

RCA

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Amphenol RCA Series Plugs


Amphenol RCA series plug connectors in red or black, featuring gold plated contacts, coloured bodies and with a matching coloured flexible rubber grommet. Suitable for a wide range of applications that call for a high quality RCA connector.

Quick and easy assembly

Robust diecast shell

Flexible grommet

Amphenol RCA Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy