Schneider Electric Ovalis Series Push Button Switch, Flush, IP21D
- RS Stock No.:
- 429-087
- Mfr. Part No.:
- S320666
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.88 |
*price indicative
- RS Stock No.:
- 429-087
- Mfr. Part No.:
- S320666
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EEC, NF, EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Ovalis | ||
Mount Type Flush | ||
Terminal Type Screw | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals 2006/95/EEC, NF, EN 60669-1 | ||
- COO (Country of Origin):
- ES
Schneider Electric Ovalis Series Push Button Switch, IP21D, Flush Mounting Type - S320666
This push button switch is a reliable and versatile component suitable for various electrical applications. Designed for indoor use, it features a flush mount style that seamlessly integrates into panels or surfaces. The switch is MADE from thermoplastic, ensuring durability and longevity even in demanding conditions. It operates effectively within a temperature range of +5 to +35°C, making it Ideal for controlled environments.
Features & Benefits
• Constructed from thermoplastic for enhanced durability
• IP21D rating provides protection from dust and moisture
• Screw Terminal design aids quick and secure connections
• Compact flush mount design saves space in installations
• Ideal for reliable performance in indoor use
• IP21D rating provides protection from dust and moisture
• Screw Terminal design aids quick and secure connections
• Compact flush mount design saves space in installations
• Ideal for reliable performance in indoor use
Applications
• Used in control panels for residential electrical systems
• Effective in automation equipment for operational control
• Utilised in machinery to enhance operational efficiency
• Suitable for lighting circuits in commercial settings
• Effective in automation equipment for operational control
• Utilised in machinery to enhance operational efficiency
• Suitable for lighting circuits in commercial settings
What is the significance of the IP21D rating for this switch?
The IP21D rating indicates that the switch is protected against limited ingress of dust and direct drops of water, ensuring reliable performance in indoor environments.
How does the screw Terminal connection benefit installation?
The screw Terminal connection allows for secure fitting of wires, reducing the risk of accidental disconnections and ensuring a stable electrical connection during operation.
Can you explain the operating temperature range?
This switch operates effectively within a temperature range of +5 to +35°C, making it suitable for standard electronics applications without risking overheating or malfunction.
What maintenance is required for ensuring optimal performance?
Regular inspection for dust or debris accumulation is recommended, along with checking connections to ensure they remain secure for consistent operation.
Related links
- Schneider Electric Ovalis Series Push Button Switch IP2XC 24 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Blue LED, IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric New Unica Series Push Button Switch SPDT, IP4X 250 V ac
- Schneider Electric Wiser Series Push Button Switch Green IP20, IP21 230 V ac
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
