Schneider Electric New Unica Series Push Button Switch, Flush, SPDT, IP4X 250 V ac
- RS Stock No.:
- 130-927
- Mfr. Part No.:
- NU323654
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-927
- Mfr. Part No.:
- NU323654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Anthracite | |
| Illuminated | No | |
| Series | New Unica | |
| Mount Type | Flush | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP4X | |
| Minimum Operating Temperature | -5°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 40°C | |
| Switch Configuration | Off, 2 Way | |
| Switch Contact Current | 10A | |
| Width | 45mm | |
| Standards/Approvals | EAC, VDE, NF, IEC 60669-1, CE, AENOR | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Anthracite | ||
Illuminated No | ||
Series New Unica | ||
Mount Type Flush | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP4X | ||
Minimum Operating Temperature -5°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 40°C | ||
Switch Configuration Off, 2 Way | ||
Switch Contact Current 10A | ||
Width 45mm | ||
Standards/Approvals EAC, VDE, NF, IEC 60669-1, CE, AENOR | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
Schneider Electric Unica Series Push Button Switch, 250V Voltage Rating, 10A Contact Current Rating - NU323654
This push button switch is a reliable and efficient choice for various electrical applications, designed as an SPDT switch to handle single pole double throw configurations. With a voltage rating of 250V and a contact current rating of 10A, the switch is well-equipped for indoor use within an operating temperature range of -5 to 40°C. The robust thermoplastic body ensures durability, while the IP4X rating provides protection against solid objects, making it a suitable contender for diverse installations.
Features & Benefits
• Utilises SPDT configuration for versatile switching capabilities
• Designed to operate at a voltage rating of 250V
• Handles high currents with a maximum rating of 10A
• Features screwless terminals for easier installation
• Constructed from Durable thermoplastic for longevity
• Designed to operate at a voltage rating of 250V
• Handles high currents with a maximum rating of 10A
• Features screwless terminals for easier installation
• Constructed from Durable thermoplastic for longevity
Applications
• Used in control panels for industrial automation
• Ideal for electrical projects requiring a dependable switch
• Implemented in machinery to manage power supply
• Suitable for residential installations in lighting circuits
• Ideal for electrical projects requiring a dependable switch
• Implemented in machinery to manage power supply
• Suitable for residential installations in lighting circuits
What is the working range of temperatures for this switch?
The switch operates effectively within a temperature range of -5 to 40°C, ensuring proper functionality in various indoor environments.
How can the installation be simplified with this switch?
The screwless Terminal design allows for quick and easy connections, reducing installation time and enhancing overall convenience.
What kind of protection does this switch offer against dust?
With an IP4X rating, the switch provides protection against solid objects, making it suitable for use in areas where dust may be a concern.
Is this switch suitable for outdoor applications?
This push button switch is designed for indoor use only and should not be exposed to outdoor conditions to ensure optimal performance.
Related links
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
