binder Male/Female Protection Cap IP67 Rated, PA66
- RS Stock No.:
- 706-7839
- Distrelec Article No.:
- 144-18-097
- Mfr. Part No.:
- 08-2769-000-000
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.47
(exc. GST)
$3.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship
- Plus 751 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.47 |
| 50 - 99 | $3.43 |
| 100 - 249 | $3.41 |
| 250 - 1249 | $3.40 |
| 1250 + | $2.81 |
*price indicative
- RS Stock No.:
- 706-7839
- Distrelec Article No.:
- 144-18-097
- Mfr. Part No.:
- 08-2769-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Gender | Male/Female | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | PA66 | |
| Cord Included | No | |
| Colour | Black, Red, Blue, Brown, Yellow, Green | |
| For Use With | Flanschstecker (flange connectors)), Kabelsteckverbinder (cable connectors)), Serie 713 · 763, Flanschdose (flange socket)) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Gender Male/Female | ||
Sub Type Protection Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material PA66 | ||
Cord Included No | ||
Colour Black, Red, Blue, Brown, Yellow, Green | ||
For Use With Flanschstecker (flange connectors)), Kabelsteckverbinder (cable connectors)), Serie 713 · 763, Flanschdose (flange socket)) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories M12 A-coded
From Binder, a range of components compatible with M12 connectors.
- RS Stock No. 7345751P
- Mfr. Part No. 08-2559-000-000
Each (Supplied in a Bag)
$17.37
- RS Stock No. 1756352
- Mfr. Part No. 025-5060-001
Each (In a Pack of 10)
$2.451
Related links
- binder Protection Cap IP67 Rated, Polyamide
- binder Male/Female Dust Cap IP67 Metal, Plastic
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder Male/Female Dust Cap IP67 Plastic, Metal
- binder Male/Female Dust Cap IP40 Metal, Plastic
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy










