Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel, 22.5 mm Cutout, 1 NO/1 NC, White LED,

Subtotal (1 unit)*

$30.10

(exc. GST)

$33.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.10

*price indicative

RS Stock No.:
212-044
Mfr. Part No.:
XB7NA15341
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

White

Illuminated

No

Panel Cutout Size

22.5 mm

Series

Harmony XB7

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

White

Terminal Type

Screw

IP Rating

IP20, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

29mm

Standards/Approvals

CSA C. Nr. 14, EN, IEC 609471, IEC 6094751, JIS C8011, JIS C80151, UL

Length

51.5mm

COO (Country of Origin):
ID
The Schneider Electric Pushbutton operates with a spring return or impulse mechanism and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colours and markings, minimizing errors during initial wiring and later maintenance operations.

Impact resistant

Dust resistant

Water resistant and vibration resistant

Operating temperatures from 25°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy