Schneider Electric Wiser Series Push Button Switch, Flush, Green, Red LED, IP54, IP547 230 V ac
- RS Stock No.:
- 276-2319
- Mfr. Part No.:
- S540530W
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2319
- Mfr. Part No.:
- S540530W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Wiser | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Mount Type | Flush | |
| LED Colour | Green, Red | |
| IP Rating | IP54, IP547 | |
| Contact AC Voltage | 230 V ac | |
| Actuator Colour | Anthracite | |
| Actuator Style | Rocker | |
| Height | 71 mm | |
| Length | 41 mm | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Operating Temperature | 5 °C | |
| Standards/Approvals | 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | |
| Switch Contact Current | 10 A | |
| Terminal Type | Screw | |
| Width | 71 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Wiser | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Mount Type Flush | ||
LED Colour Green, Red | ||
IP Rating IP54, IP547 | ||
Contact AC Voltage 230 V ac | ||
Actuator Colour Anthracite | ||
Actuator Style Rocker | ||
Height 71 mm | ||
Length 41 mm | ||
Maximum Operating Temperature 40 °C | ||
Minimum Operating Temperature 5 °C | ||
Standards/Approvals 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | ||
Switch Contact Current 10 A | ||
Terminal Type Screw | ||
Width 71 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
Schneider Electric Wiser Series Push Button Switch, 10A Current Rating, 230V Voltage Rating - S540530W
This push button switch is a versatile wall-mounted switch specifically designed for simplicity and functionality. Featuring a round push button in black, it operates at a voltage rating of 230V. This component ensures reliability in various electrical applications, with an IP rating of IP20 and IP21, making it suitable for indoor use.
Features & Benefits
• Compact round design fits seamlessly into wall-mounted setups
• Rated for a contact current of 10A for effective control
• Screw Terminal type enables secure and straightforward connections
• Non-illuminated button helps maintain a clean aesthetic
• Suitable for diverse environments with IP20 and IP21 ratings
• Rated for a contact current of 10A for effective control
• Screw Terminal type enables secure and straightforward connections
• Non-illuminated button helps maintain a clean aesthetic
• Suitable for diverse environments with IP20 and IP21 ratings
Applications
• Utilised in various automation systems where manual control is required
• Ideal for interior lighting control within residential and commercial settings
• Perfect for integrating into panels in industrial
• Used for machinery control in various mechanical installations
• Ideal for interior lighting control within residential and commercial settings
• Perfect for integrating into panels in industrial
• Used for machinery control in various mechanical installations
What is the significance of the IP rating for this switch?
The IP rating of IP20 and IP21 indicates its suitability for indoor use, protecting it against solid objects larger than 12mm and limited water ingress, making it Ideal for environments where exposure to moisture is minimal.
How does the push button switch ensure secure electrical connections?
It employs a screw Terminal design, allowing for tight, stable connections that reduce the risk of accidental disconnections or shorts, ensuring reliable operation in various applications.
What kind of environments can effectively utilise a switch rated for 10A?
This switch is designed for environments where electrical loads do not exceed 10A, making it suitable for standard lighting circuits and other moderate electrical tasks encountered in residential or commercial settings.
What temperature range can this switch operate within without failure?
The operational temperature range is from +5°C to +40°C, allowing it to function effectively across common temperature variations found in indoor environments.
How easy is it to install the wall-mounted switch?
The wall-mounted switch is designed for easy installation, with compatibility for standard wiring practices and a user-friendly screw Terminal that simplifies the connection process.
Related links
- Schneider Electric KNX Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric Wiser Series Alarm, 24V dc
- Schneider Electric Wiser Series Alarm 70 dB @ 1m
- Schneider Electric Flush Green IPXX Round
- Schneider Electric Wiser Series Wall Timer Relay, 240 V ac 240V ac
- Schneider Electric Wiser Series Sensor Temperature Sensor, Surface Mount
- Schneider Electric White Wiser
