Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- RS Stock No.:
- 357-248
- Mfr. Part No.:
- S321214
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$177.86
(exc. GST)
$195.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.86 | $17.786 |
*price indicative
- RS Stock No.:
- 357-248
- Mfr. Part No.:
- S321214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Ovalis | |
| Terminal Type | Clamp | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 5°C | |
| Switch Configuration | 1P, 2 Way | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | 2006/95/EEC, NF, LCIE, EN 60669-1 | |
| Width | 87mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Ovalis | ||
Terminal Type Clamp | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 5°C | ||
Switch Configuration 1P, 2 Way | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Standards/Approvals 2006/95/EEC, NF, LCIE, EN 60669-1 | ||
Width 87mm | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for light control applications and is presented as a complete product. It comes in a white colour tint and is packed in a flow-pack with 10 pieces per set. The sale is in indivisible quantities of 1.
Flush mounting
Rocker actuator
Matt finish
Thermoplastic ABS UV stabilised centre plate
Related links
- Schneider Electric S32 Series Push Button Switch, IP21D
- Schneider Electric S32 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch IP21D 250 V ac
- Schneider Electric S300 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
