Schneider Electric Ovalis Series Push Button Switch, 4G, 3G, 2G, IP21D 250 V ac
- RS Stock No.:
- 429-453
- Mfr. Part No.:
- S300208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$75.16
(exc. GST)
$82.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.16 |
*price indicative
- RS Stock No.:
- 429-453
- Mfr. Part No.:
- S300208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | 4G, 3G, 2G | |
| Illuminated | No | |
| Series | Ovalis | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | 2006/95/EWG EN 60669-1 | |
| Height | 71mm | |
| Length | 43mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation 4G, 3G, 2G | ||
Illuminated No | ||
Series Ovalis | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 6A | ||
Standards/Approvals 2006/95/EWG EN 60669-1 | ||
Height 71mm | ||
Length 43mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric shutter control features a mechanism with a fixing frame and is designed for roller blind operation. It includes a mechanical and electrical interlock between the up/down functions. The device is packaged with a paint cover and is intended for indoor use. It operates with electromechanical technology, has 2 rocker actuators, and is mounted flush. The device is fixed using screws and claws.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch 4G Fiber IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S32 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch IP21D 250 V ac
