Schneider Electric Odace 2011 Series Push Button Switch, SPDT, IP21D 250 V ac
- RS Stock No.:
- 358-120
- Mfr. Part No.:
- S540285
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$72.60
(exc. GST)
$79.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.60 |
*price indicative
- RS Stock No.:
- 358-120
- Mfr. Part No.:
- S540285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 35°C | |
| Height | 71mm | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1 | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Odace 2011 | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 35°C | ||
Height 71mm | ||
Standards/Approvals 2006/95/EEC, EN 60669-1 | ||
Switch Contact Current 10A | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch and push-button is a mechanism with a fixing frame, designed for light control. It features flush mounting and uses electromechanical technology. The switch functions as a 1-pole, 2-way switch and includes two rockers with both a rocker and push-button actuator. The device is fixed by screws for secure installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace Series Push Button Switch Flush SPDT, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
