Schneider Electric Mureva Styl Series Push Button Switch, Surface, IP55 250 V ac
- RS Stock No.:
- 358-350
- Mfr. Part No.:
- MUR39026
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.79
(exc. GST)
$36.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.79 |
*price indicative
- RS Stock No.:
- 358-350
- Mfr. Part No.:
- MUR39026
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Mureva Styl | |
| Mount Type | Surface | |
| IP Rating | IP55 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 40°C | |
| Height | 76mm | |
| Standards/Approvals | AENOR, CE, NF, EN 60669-1, EAC | |
| Width | 76mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series Mureva Styl | ||
Mount Type Surface | ||
IP Rating IP55 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 40°C | ||
Height 76mm | ||
Standards/Approvals AENOR, CE, NF, EN 60669-1, EAC | ||
Width 76mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push-Button features a single rocker and comes in a clean white colour (RAL 9003), offering a sleek and professional appearance. This complete product includes all necessary components for easy installation and operation. Utilizing electromechanical technology, it ensures reliable and efficient performance in various applications. The device is designed for surface mounting, making it suitable for a wide range of installation environments. The actuator is a rocker, allowing for smooth and intuitive control.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl Series Light Switch Surface, IP55 250 V ac
- RS PRO SXA4 Series Illuminated Push Button Switch Panel DPDT IP54, IP55 250 V
- Schneider Electric Grey Push Button, MUR
- Schneider Electric Grey MUR
- Schneider Electric White MUR
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S32 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch IP21D 250 V ac
