Schneider Electric Ovalis Series Push Button Switch, IP21D

Subtotal (1 pack of 10 units)*

$90.41

(exc. GST)

$99.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$90.41$9.041

*price indicative

RS Stock No.:
358-404
Mfr. Part No.:
S321666
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

No

Series

Ovalis

Terminal Type

Clamp

IP Rating

IP21D

Actuator Style

Rocker

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Width

87mm

Height

87mm

Standards/Approvals

2006/95/EEC, NF, EN 60669-1

COO (Country of Origin):
ES
The Schneider Electric Blind Cover is a complete product with a white colour tint (RAL 9003), offering a clean and modern appearance. It is packaged in a flow-pack, with a quantity of 10 pieces per set. The product is sold as an indivisible quantity of 1. It is designed for flush mounting and can be fixed in place using a claw kit or screws, ensuring secure and stable installation.

Thermoplastic ABS UV stabilised centre plate

Polybutylene terephthalate GF30 support frame

UV resistant

IP21D rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy