Nidec Components 8 Series Push Button Switch, Latching, Panel, DPDT 125 V ac
- RS Stock No.:
- 223-446
- Mfr. Part No.:
- 8Y2011-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 50 unit(s) shipping from 21 December 2026
- Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $19.31 |
| 25 + | $18.98 |
*price indicative
- RS Stock No.:
- 223-446
- Mfr. Part No.:
- 8Y2011-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Series | 8 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Series 8 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
