Schneider Electric Odace 2011 Series Push Button Switch, 2G, 3G, 4G, IP21D 250 V ac
- RS Stock No.:
- 357-357
- Mfr. Part No.:
- S540207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.27
(exc. GST)
$69.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.27 |
*price indicative
- RS Stock No.:
- 357-357
- Mfr. Part No.:
- S540207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | 2G, 3G, 4G | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | 2 Way | |
| Switch Contact Current | 6A | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1, 2006/95/EEC | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation 2G, 3G, 4G | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Odace 2011 | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration 2 Way | ||
Switch Contact Current 6A | ||
Width 71mm | ||
Standards/Approvals EN 60669-1, 2006/95/EEC | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric shutter control is a mechanism with a fixing frame, designed for roller blind operation. It features a mechanical and electrical interlock between the up and down functions. The device is packaged with a paint cover and is mounted flush. Using electronic technology, it includes two rockers and is operated with a push-button actuator.
Fixing mode by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
