Schneider Electric Odace 2011 Series Push Button Switch, 4G, 3G, 2G, IP21D 250 V ac

Subtotal (1 unit)*

$58.52

(exc. GST)

$64.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$58.52

*price indicative

RS Stock No.:
357-841
Mfr. Part No.:
S520276
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

4G, 3G, 2G

Illuminated

No

Series

Odace 2011

Terminal Type

Plug-In

IP Rating

IP21D

Minimum Operating Temperature

5°C

Actuator Style

Push Button

Contact AC Voltage

250V ac

Maximum Operating Temperature

35°C

Switch Configuration

2 Way

Switch Contact Current

10A

Width

71mm

Height

71mm

Standards/Approvals

EN 60669-1, 2006/95/EEC

COO (Country of Origin):
ES
The Schneider Electric push-button is a mechanism with a fixing frame, designed for light control. It features flush mounting and operates with electromechanical technology. The device includes a single rocker and a push-button actuator. It is also equipped with an impulse relay for efficient control.

Fixing mode by screws

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links