Facom Insulated Screwdriver, PH4 Tip, 200 mm Blade VDE/1000V Approved, 375mm Overall
- RS Stock No.:
- 235-8407
- Mfr. Part No.:
- ATP4X200VE
- Brand:
- Facom
Subtotal (1 unit)*
$57.25
(exc. GST)
$62.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.25 |
*price indicative
- RS Stock No.:
- 235-8407
- Mfr. Part No.:
- ATP4X200VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH4 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Overall Length | 375mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH4 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Overall Length 375mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals VDE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATP series protwist screwdriver for phillips screw has extra-long blade for difficult and remote access. The handle material is softer for more comfort and still chemical resistant.
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Blade tri-coating treatment
Related links
- Wera Insulated 200 mm Blade VDE/1000V Approved, 312 mm Overall
- Knipex Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- Facom Slotted 375 mm Overall
- Ega-Master Standard 200 mm Blade VDE/1000V Approved, 330 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved, 245 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved, 245 mm Overall
- Facom Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
