Eaton Black Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$76.96

(exc. GST)

$84.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$76.96-
5 - 9$74.653%
10 +$67.1812%

*price indicative

RS Stock No.:
276-6550
Mfr. Part No.:
216743 M22-DRP-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Blank

Push Button Diameter

22mm

Standards/Approvals

LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, IEC/EN 60947, IEC/EN 60947-5, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Black - 216743 M22-DRP-S


This push-button actuator is a maintained mushroom-headed control element designed for panel mounting in industrial switchgear. It provides a tactile latching operation and is suitable for demanding environments where ingress protection and standardised safety approvals are required. The device is non-illuminated and features a flat, round front profile for straightforward operator interaction.

Features and Benefits:


• IP67 IP69K waterproof actuator delivers protection in washdown environments
• Maintained push-button switch provides stable latched operation for control circuits
• Actuating force 5N ensures consistent manual activation effort
• Operating range -25°C to 70°C supports wide ambient conditions
• Mechanical lifespan 1,000,000 operations indicates long-term duty capability

Applications


• Suitable for panel-mount push button 22.5 mm in control panels
• Ideal for industrial control push-button switch use on machinery
• Used for emergency or latching control functions in production lines
• Compatible with systems requiring IEC/EN 60947 push-button compliance
• Appropriate for installations needing a 22 mm black round flat push button

What panel cut‑out size is required for installation?


The device fits a panel cut‑out diameter of 22.5 mm.

What materials and colours are used for the front components?


The cap and bezel are plastic with a black cap and titanium‑coloured bezel.

How is compatibility with smart wiring achieved?


It can connect to SmartWire‑DT systems using SWD‑RMQ connections.

What mechanical shock resistance does it provide?


It meets sinusoidal shock requirements to IEC/EN 60068‑2‑27 at 30 g, 11 ms.

What climatic tests has it passed for humidity exposure?


It is rated for damp heat cyclic and constant tests to IEC 60068‑2‑30 and IEC 60068‑2‑78.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy