Eaton M22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 251-932
- Mfr. Part No.:
- 216761 M22S-DRP-S-X
- Brand:
- Eaton
Subtotal (1 unit)*
$42.74
(exc. GST)
$47.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.74 |
*price indicative
- RS Stock No.:
- 251-932
- Mfr. Part No.:
- 216761 M22S-DRP-S-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained | |
| Width | 37mm | |
| Standards/Approvals | IEC/EN 60947, UL 508 | |
| Height | 43mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Maintained | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained | ||
Width 37mm | ||
Standards/Approvals IEC/EN 60947, UL 508 | ||
Height 43mm | ||
Length 37mm | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, IP67/IP69K, Black Actuator - 216761 M22S-DRP-S-X
This pushbutton switch is a maintained-type mushroom actuator designed for panel mounting in industrial control installations. It provides a sealed control Interface for machinery and equipment, suitable for environments requiring high ingress protection and conformity with recognised industrial switch standards. The unit is non-illuminated and intended for front-ring fitting into a 22.5mm panel cut-out.
Features and Benefits:
• IP67/IP69K degree of protection for harsh environments
• Maintained switching action for stable on/off control
• Operates from -25°C to 70°C for wide ambient ranges
• 1,000,000 mechanical operations for extended service life
• 5N actuating force for consistent manual operation
• Maintained switching action for stable on/off control
• Operates from -25°C to 70°C for wide ambient ranges
• 1,000,000 mechanical operations for extended service life
• 5N actuating force for consistent manual operation
Applications
• Suitable for sealed control panels requiring high ingress protection
• Ideal for machinery interfaces needing sustained switching
• Used for outdoor cabinets exposed to washdown cleaning
• Can be used with control systems requiring IEC 60947 compliance
• Suitable for panels where a 22.5mm hole is specified
• Ideal for machinery interfaces needing sustained switching
• Used for outdoor cabinets exposed to washdown cleaning
• Can be used with control systems requiring IEC 60947 compliance
• Suitable for panels where a 22.5mm hole is specified
What mounting aperture is required for this product?
A 22.5mm opening is specified for front-panel installation.
What standards does it meet for industrial applications?
It complies with IEC/EN 60947 and is listed under UL508 and CSA approvals.
How does it perform in humid or corrosive conditions?
It meets climatic proofing for damp heat, both cyclic and constant, and satisfies corrosion resistance per the product standard.
What mechanical endurance can be expected from the switch?
The actuator is rated for 1,000,000 mechanical operations when used under AC operation.
Are there specific installation orientations recommended?
It may be mounted in any position as required for the application.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
