Parker Nylon Disposable In-Line Filter

Get a bulk buy discount

Add 50 more to save $534.85

View bulk pricing options

Subtotal (1 pack of 10 units)*

$604.46

(exc. GST)

$664.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 310 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$60.446$604.46-
50 +$49.749$497.49$534.85

*price indicative

RS Stock No.:
903-0886
Mfr. Part No.:
9933-05-CQ
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Disposable In-Line Filter

Suitable Medias

Gas, Liquid

Body Material

Nylon

Connection Size

1/4 in

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US

Parker Disposable Inline Filter


The Parker 1/4in nylon disposable inline filter is the smallest disposable filter unit with 11.7ml internal volume. Its maximum flow rate is 8.3CFM. These models are used in low flow gas or liquid sampling applications, such as liquids to specific-ion analysers or gases to personal samplers. It has a colour indicating feature, which turns the cartridge red when saturated with oil.

Features and Benefits


Maximum working pressure is 8.62bar

Maximum working temperature is 110°C

Prevents cross-contamination of samples

Completely disposable, constructed of recyclable plastics

Lightweight and cost-effective

Choice of port size and configuration

Applications


The final filter for air logic devices

Protection of pneumatic components

Filtration of portable environmental sampling devices

Filtration of samples to on-line analysers

Protection of pneumatic temperature controls

Filtration of liquid with minimum holdup volume

Filtration of liquid samples to analysers

  • RS Stock No. 0517359
  • Mfr. Part No. 9933-05-BQ
1 Box of 10
$658.15
  • RS Stock No. 4325268
  • Mfr. Part No. 4A-F4L-50-SS
Each
$388.34
  • RS Stock No. 4325296
  • Mfr. Part No. M6A-F4L-50-SS
Each
$393.95
Each
$138.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy