Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 649-919
- Mfr. Part No.:
- 202011-3
- Brand:
- Vogel
Subtotal (1 unit)*
$85.81
(exc. GST)
$94.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 399 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.81 |
*price indicative
- RS Stock No.:
- 649-919
- Mfr. Part No.:
- 202011-3
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals DIN 862 | ||
- COO (Country of Origin):
- CN
The Vogel Electronic Digital Calliper is a precision stainless-steel measuring tool featuring an extra-large LCD display for fast and clear readings, with switchable units mm, inch, or fractional inch and zero-setting at any position. It includes an On/Off button with a fixing screw, a knurled locking screw for stable measurements, and a robust construction with finely ground, hardened jaws and a matte-measurement rail.
Mechanic parts stainless steel and hardened
Large LCD display with clear reading and digit height 15 mm
Measuring jaws finely ground and lapped
Related links
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Dial, Metric
- Vogel Callipers 150 mm 0.02 mm Resolution Dial, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Facom Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Imperial
