Parker UCC Polyethylene Terephthalate In-line Water Filter 120L/min
- RS Stock No.:
- 186-0077
- Mfr. Part No.:
- S.760005
- Brand:
- Parker UCC
Get a bulk buy discount
Add 12 more to save $29.16
View bulk pricing optionsSubtotal (1 unit)*
$138.25
(exc. GST)
$152.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $138.25 | - |
| 12 - 59 | $135.82 | $29.16 |
| 60 + | $111.79 | $1,587.60 |
*price indicative
- RS Stock No.:
- 186-0077
- Mfr. Part No.:
- S.760005
- Brand:
- Parker UCC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker UCC | |
| Product Type | In-line Water Filter | |
| Suitable Medias | Oil | |
| Maximum Flow Rate | 120L/min | |
| Filtration Level | 125μm | |
| Body Material | Polyethylene Terephthalate | |
| Connection Size | 1 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker UCC | ||
Product Type In-line Water Filter | ||
Suitable Medias Oil | ||
Maximum Flow Rate 120L/min | ||
Filtration Level 125μm | ||
Body Material Polyethylene Terephthalate | ||
Connection Size 1 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt


Parker UCC Inline Water Filter
The Parker UCC 1in G PET inline water filter is used with Gamma/l solenoid diaphragm dosing pumps. It ensures entrapment of potentially damaging large debris at temperatures up to 60°C. It has a maximum flow rate is 120L/minute.
Metering/Dosing pumps:
For use in the chemical, pharmaceutical and food/drinks industry. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
Features and Benefits
Maximum working pressure is 7bar
Maximum working temperature is 60°C
Filtration level is 125μm
Suitable media is water
Certifications
IP65 rated
Related links
- Parker Aluminium In-line Water Filter 120 L/min
- SMC AC20-D series 5 μm 1/4 in G 10 bar Pneumatic Filter 120 L/min max
- Parker Stainless Steel In-line Water Filter 19.64 L/min
- SMC 120 L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 120 L/min 1/4 in Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 120 L/min 1/8 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 120 L/min G 1/8 Mist Separator 0.1 MPa to 1.5 Mpa
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
