Parker Nylon Disposable In-Line Filter 5.4 SCFM
- RS Stock No.:
- 517-359
- Mfr. Part No.:
- 9933-05-BQ
- Brand:
- Parker
Get a bulk buy discount
Add 5 more to save $582.40
View bulk pricing optionsSubtotal (1 box of 10 units)*
$658.15
(exc. GST)
$723.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $658.15 | $65.815 | - |
| 5 + | $541.67 | $54.167 | $582.40 |
*price indicative
- RS Stock No.:
- 517-359
- Mfr. Part No.:
- 9933-05-BQ
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Disposable In-Line Filter | |
| Suitable Medias | Liquid, Gas | |
| Maximum Flow Rate | 5.4SCFM | |
| Body Material | Nylon | |
| Connection Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Disposable In-Line Filter | ||
Suitable Medias Liquid, Gas | ||
Maximum Flow Rate 5.4SCFM | ||
Body Material Nylon | ||
Connection Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Parker Disposable Inline Filter
The Parker 1/4in G nylon disposable inline filter is the smallest disposable filter unit with 11.7ml internal volume. Its maximum flow rate is 5.4SCFM. These models are used in low flow gas or liquid sampling applications, such as liquids to specific-ion analysers or gases to personal samplers. It has a colour indicating feature, which turns the cartridge red when saturated with oil.
Features and Benefits
Maximum working pressure is 8.5bar
Maximum working temperature is 110°C
Prevent cross-contamination of samples
Completely disposable, constructed of recyclable plastics
Lightweight and cost-effective
Choice of port size and configuration
Applications
The final filter for air logic devices
Protection of pneumatic components
Filtration of portable environmental sampling devices
Filtration of samples to on-line analysers
Protection of pneumatic temperature controls
Filtration of liquid with minimum holdup volume
Filtration of liquid samples to analysers
Related links
- Parker Nylon Disposable In-Line Filter
- Parker UCC Polyethylene Terephthalate In-line Water Filter 120 L/min
- Parker Aluminium In-line Water Filter 120 L/min
- Parker Stainless Steel In-line Water Filter 19.64 L/min
- Pump Strainers & Filters
- RS PRO Central Heating Filter
- RS PRO Process Pump Filter 64.8 L/min
- Xylem Flojet Stainless Steel Process Pump Filter
