Parker Aluminium In-line Water Filter 120 L/min
- RS Stock No.:
- 432-5268
- Mfr. Part No.:
- 4A-F4L-50-SS
- Brand:
- Parker
Subtotal (1 unit)*
$388.34
(exc. GST)
$427.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.34 |
*price indicative
- RS Stock No.:
- 432-5268
- Mfr. Part No.:
- 4A-F4L-50-SS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | In-line Water Filter | |
| Suitable Medias | Oil, Water | |
| Maximum Flow Rate | 120L/min | |
| Filtration Level | 125μm | |
| Body Material | Aluminium | |
| Connection Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type In-line Water Filter | ||
Suitable Medias Oil, Water | ||
Maximum Flow Rate 120L/min | ||
Filtration Level 125μm | ||
Body Material Aluminium | ||
Connection Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt


'F' Series In-Line Filter
Protects instrumentation systems from contaminates entering the tubing system
Body material: ASTM A276 Type 316
Spring material: stainless steel 316
Withstands pressures up to 6000 psig (414 bar)
Operating temperature range: –26 to +204°C
Fluorocarbon seat material
Compact design
40 to 50 micron sintered stainless steel 316 filter
Replaceable elements
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
Related links
- Parker Aluminium In-line Water Filter 120 L/min
- Parker UCC Polyethylene Terephthalate In-line Water Filter 120 L/min
- Parker Stainless Steel In-line Water Filter 19.64 L/min
- SMC AC20-D series 5 μm 1/4 in G 10 bar Pneumatic Filter 120 L/min max
- Pump Strainers & Filters
- SMC 120 L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
- RS PRO Process Pump Filter 64.8 L/min
- SMC 120 L/min 1/4 in Mist Separator 0.1 MPa to 1.5 Mpa
